Idec Green Push Button Cap for Use with HW series 22mm push button mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.58

(exc. VAT)

€10.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€8.58€0.858
10 - 19€8.15€0.815
20 +€7.74€0.774

*price indicative

RS Stock No.:
211-9863
Mfr. Part No.:
HW1A-B1G
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Cap

For Use With

HW series 22mm push button mm

Cap Colour

Green

Cap Shape

Round

Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Idec HW series flush green button is a non-illuminated round switch cap. It has to use with HW series 22mm push buttons.

It has simple wiring for greater work efficiency

It is reliable and easy

It has finger safe structure and vibration resistance

Space saving design

Wiring can be performed without using tools and regardless of operator's skill level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy