EOZ Black Push Button Cap for Use with 10 mm Push Button
- RS Stock No.:
- 913-1692
- Mfr. Part No.:
- 20.17504.01
- Manufacturer:
- EOZ
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.93
(exc. VAT)
€12.22
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €1.986 | €9.93 |
| 25 - 95 | €1.808 | €9.04 |
| 100 - 245 | €1.72 | €8.60 |
| 250 - 495 | €1.61 | €8.05 |
| 500 + | €1.562 | €7.81 |
*price indicative
- RS Stock No.:
- 913-1692
- Mfr. Part No.:
- 20.17504.01
- Manufacturer:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Product Type | Push Button Cap | |
| For Use With | 10 mm Push Button | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Product Type Push Button Cap | ||
For Use With 10 mm Push Button | ||
Cap Colour Black | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Diameter 9mm | ||
- COO (Country of Origin):
- FR
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
Related links
- EOZ Black Push Button Cap for Use with 10 mm Push Button
- EOZ Red Push Button Cap for Use with 10 mm Push Button
- Siemens Black Push Button Cap
- MEC Black Push Button Cap for Use with 3F Series Push Button Switch
- Black Push Button Cap Cap
- MEC Black Push Button Cap for Use with PCB Push Button Switch
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Siemens Black Push Button Cap for Use with Push Button
