EOZ Red Push Button Cap for Use with 10 mm Push Button
- RS Stock No.:
- 913-1695
- Mfr. Part No.:
- 20.17504.02
- Manufacturer:
- EOZ
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€20.10
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €4.02 | €20.10 |
| 25 - 95 | €3.712 | €18.56 |
| 100 - 245 | €3.42 | €17.10 |
| 250 - 495 | €3.268 | €16.34 |
| 500 + | €3.158 | €15.79 |
*price indicative
- RS Stock No.:
- 913-1695
- Mfr. Part No.:
- 20.17504.02
- Manufacturer:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Product Type | Push Button Cap | |
| For Use With | 10 mm Push Button | |
| Cap Colour | Red | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Product Type Push Button Cap | ||
For Use With 10 mm Push Button | ||
Cap Colour Red | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Diameter 9mm | ||
- COO (Country of Origin):
- FR
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
Related links
- EOZ Black Push Button Cap for Use with 10 mm Push Button
- Siemens Red Push Button Cap
- Littelfuse Red Push Button Cap for Use with Push Button
- EAO Red Push Button Cap for Use with Push Button
- MEC Red Push Button Cap for Use with PCB Push Button Switch
- Siemens Red Push Button Cap for Use with 5TE48 Series Button
- Siemens Red Push Button Cap for Use with Illuminated Push Button
- APEM Red Push Button Cap for Use with Apem SP Series (Push Button Switch)
