KNITTER-SWITCH Orange Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch, 15
- RS Stock No.:
- 913-8832
- Mfr. Part No.:
- KM 603
- Manufacturer:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-8832
- Mfr. Part No.:
- KM 603
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Accessory Type | Cap | |
| For Use With | MP5 Series Push Button Switch, MPE Series Push Button Switch | |
| Cap Colour | Orange | |
| Dimensions | 15 (Dia.) x 10mm | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Accessory Type Cap | ||
For Use With MP5 Series Push Button Switch, MPE Series Push Button Switch | ||
Cap Colour Orange | ||
Dimensions 15 (Dia.) x 10mm | ||
- COO (Country of Origin):
- JP
Related links
- KNITTER-SWITCH Orange Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch
- KNITTER-SWITCH White Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch
- KNITTER-SWITCH Yellow Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- KNITTER-SWITCH Grey Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- KNITTER-SWITCH Green Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- KNITTER-SWITCH Blue Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- KNITTER-SWITCH Red Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- TE Connectivity Alcoswitch MPE Series Push Button Switch Bushing IP65, 28 V dc 28 V ac
