KNITTER-SWITCH Orange Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€3.52

(exc. VAT)

€4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€0.352€3.52-
50 - 90€0.324€3.247%
100 - 240€0.317€3.179%
250 - 490€0.288€2.8818%
500 +€0.263€2.6325%

*price indicative

RS Stock No.:
913-8839
Mfr. Part No.:
KM 403
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Push Button Cap

For Use With

MP5 Series Push Button Switch, MPE Series Push Button Switch

Cap Colour

Orange

Height

10mm

Standards/Approvals

No

Diameter

10mm

COO (Country of Origin):
JP

Push button Caps


Knitter Switch push button caps are suitable for a range of different miniature push buttons. The KM series of push button caps can be used with MPA, MPE and MPS series push buttons. These caps are available in both 10 and 15 mm and a range of different colours.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy