Schneider Electric for Use with XACD 500 V ac, 1 NO
- RS Stock No.:
- 340-750
- Mfr. Part No.:
- XEDS2121
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€350.16
(exc. VAT)
€430.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.16 |
*price indicative
- RS Stock No.:
- 340-750
- Mfr. Part No.:
- XEDS2121
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Front | |
| Terminal Type | Screw Clamp | |
| Contact AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| For Use With | XACD | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 Nr. 14, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Front | ||
Terminal Type Screw Clamp | ||
Contact AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
For Use With XACD | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 Nr. 14, UL 508 | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 500V Voltage Rating, 1NO Contact Configuration - XEDS2121
This push button contact Block is an essential component in automation systems, providing reliable performance for various electrical applications. Designed specifically for use with XACD systems, this contact Block has a voltage rating of 500 V and features a 1NO contact configuration. Its screw clamp Terminal Block type ensures secure connections, making it an Ideal choice for professional use in the electrical and mechanical industries.
Features & Benefits
• Compatible with XACD systems for seamless integration
• 1NO contact configuration supports simple on/off functions
• Screw clamp Terminal Block design allows for easy installation
• Designed for industrial use with Durable construction
• No LED included keeps design straightforward and functional
• 1NO contact configuration supports simple on/off functions
• Screw clamp Terminal Block design allows for easy installation
• Designed for industrial use with Durable construction
• No LED included keeps design straightforward and functional
Applications
• Utilised in automation controls for machinery
• Employed in industrial push button stations
• Suitable for control panels requiring electrical contact blocks
• Used for simple switch in various electrical setups
• Employed in industrial push button stations
• Suitable for control panels requiring electrical contact blocks
• Used for simple switch in various electrical setups
What type of Terminal does this product use?
The product utilises a screw clamp Terminal type, which provides stability and ease of connection, Ideal for various installation scenarios.
How does the contact configuration affect its use in circuits?
The 1NO configuration allows for a single contact to close the circuit, making it suitable for straightforward on/off functions in control applications.
Can it be used in outdoor environments?
This product is designed for indoor use
however, when installed in appropriately rated enclosures, it may function in controlled outdoor conditions.
What are the considerations for wiring this component?
Ensure proper gauge wires are used to match the 500 V rating and refer to manufacturer guidelines for torque specifications during installation to maintain connection integrity.
Is this contact Block suitable for high-frequency applications?
While it is rated for 500 V, users should assess the specific application details, as high-frequency operations may require additional considerations beyond standard use cases.
Related links
- Schneider Electric for Use with XACD 500 V ac
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- RS PRO 500 V ac, 1 NC
- RS PRO 500 V ac, 1 NO
- Eaton for Use with RMQ Titan Series 500 V ac, 1 NO
- Eaton 500 V ac, 1 NO/2 NC
- Eaton for Use with N(S)1(-4) Series PN1(-4) Series 500 V ac, 1 NC
- Eaton for Use with NZM1(-4) Series N(S)1(-4) Series 500 V ac, 1 NC
