Schneider Electric for Use with XACD 500 V ac
- RS Stock No.:
- 346-850
- Mfr. Part No.:
- XEDS3231
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€455.20
(exc. VAT)
€559.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.20 |
*price indicative
- RS Stock No.:
- 346-850
- Mfr. Part No.:
- XEDS3231
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 500V ac | |
| For Use With | XACD | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ENIEC 6094751, CSA C. Nr. 14, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 500V ac | ||
For Use With XACD | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ENIEC 6094751, CSA C. Nr. 14, UL | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 500V Voltage Rating, Screw Clamp Terminal Type - XEDS3231
This push button contact Block is an essential component for automation and control in various electrical applications. Designed for use with XACD systems, this contact Block operates at a high voltage rating of 500 V, ensuring robustness in demanding environments. The device features a screw clamp Terminal type, facilitating easy and secure connections. This push button control component is Ideal for those working in the automation, electronics, and mechanical industries.
Features & Benefits
• High voltage capability ensures reliable performance
• Easy installation simplifies setup procedures
• Durable construction meets industrial standards
• Suitable for automation tasks across various industries
• Easy installation simplifies setup procedures
• Durable construction meets industrial standards
• Suitable for automation tasks across various industries
Applications
• Used with XACD systems for automation control
• Ideal for integration into industrial control panels
• Applicable in machinery requiring push button interfaces
• Perfect for safety and control in electrical systems
• Ideal for integration into industrial control panels
• Applicable in machinery requiring push button interfaces
• Perfect for safety and control in electrical systems
What is the maximum operating voltage for this contact block?
The device can handle a maximum operating voltage of 500 V, making it suitable for high voltage applications.
How does the screw clamp Terminal type benefit installation?
The screw clamp Terminal type ensures secure connections which reduce the risk of loose wires and enhance overall reliability.
Is this push button contact Block compatible with other products?
While designed for XACD systems, it can be used in various settings where similar industry standards are applied.
What distinguishes this contact Block from other options in the market?
The specific design for 500 V applications and its compatibility with XACD systems set it apart from standard contact blocks.
Related links
- Schneider Electric for Use with XACD 500 V ac
- Schneider Electric for Use with XACD 500 V ac, 1 NO
- RS PRO 500 V ac, 1 NC
- RS PRO 500 V ac, 1 NO
- Eaton for Use with RMQ Titan Series 500 V ac, 1 NO
- Eaton 500 V ac, 1 NO/2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500V dc, 1 NO/1 NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 500V dc, 1 NO
