Schneider Electric ZBV Series Light Block, 24 V ac, 24V dc, White Light

Subtotal (1 unit)*

€129.60

(exc. VAT)

€159.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.60

*price indicative

RS Stock No.:
357-389
Mfr. Part No.:
ZBVBM1GEX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Block

Block Type

Light Block

Voltage

24V ac, 24V ac

Illumination Colour

White

Series

ZBV

LED Included

Yes

Minimum Operating Temperature

40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

540m

COO (Country of Origin):
FR
The Schneider Electric Light Block, with the device short name ZBV, is sold as an indivisible unit. It features screw clamp terminals for connections, including options for 2 x 1.5 mm² without cable ends, and 1 x 2.5 mm² with cable ends, both conforming to IEC 60947-1 standards. The signalling type of the light block is steady, providing a continuous indication. The light source used is LED, offering energy-efficient and long-lasting performance for reliable visual signalling in various applications.

IP65 conforming to IEC 60529

Service life 100000 h at ambient temperature

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy