Schneider Electric ZBV Series Light Block, 12 V ac, 12V dc, White Light
- RS Stock No.:
- 357-544
- Mfr. Part No.:
- ZBVJ1
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€64.27
(exc. VAT)
€79.05
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.27 | €12.854 |
*price indicative
- RS Stock No.:
- 357-544
- Mfr. Part No.:
- ZBVJ1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 12V ac, 12V ac | |
| Illumination Colour | White | |
| Series | ZBV | |
| LED Included | Yes | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 540m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 12V ac, 12V ac | ||
Illumination Colour White | ||
Series ZBV | ||
LED Included Yes | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 70°C | ||
Length 540m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light Block, with the device short name ZBV, is designed for use in various electrical applications. It is sold in indivisible quantities of 5 units and features screw clamp terminals for secure and reliable connections. This makes it suitable for applications where durable and stable electrical connections are required.
Universal LED
White colour light
IP20 conforming to IEC 60529
Related links
- Schneider Electric ZBV Series Light Block 24V dc, White Light
- Schneider Electric ZBV Series Light Block 24V dc, Green Light
- RS PRO Light Block 12V dc, White Light
- Eaton M22 Series Light Block 12V dc 30 V dc, White Light
- Eaton RMQ Titan M22 Series Light Block 12V dc 30 V dc, White Light
- Eaton RMQ Titan M22 Series Light Block 30 V ac White Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block 24V dc, White Light
