EAO 03 Series Contact Block
- RS Stock No.:
- 443-070
- Mfr. Part No.:
- 03-907
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.32
(exc. VAT)
€1.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.32 |
*price indicative
- RS Stock No.:
- 443-070
- Mfr. Part No.:
- 03-907
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Series | 03 | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Series 03 | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- CH
The EAO light barrier is a sophisticated solution designed to enhance safety and automation in various environments. It functions by detecting the presence or absence of objects, making it ideal for applications in manufacturing and transport. With its robust metal construction, this product promises durability and longevity, while its lightweight design ensures easy installation and handling. The light barrier not only meets rigorous operational standards but also seamlessly integrates into existing systems, providing users with an efficient and reliable tool to optimise their processes. Suitable for diverse settings, this product exemplifies quality and performance, providing a dependable barrier that ensures operational precision and safety.
Constructed from high-quality metal for superior durability
Lightweight design facilitates easy setup and installation
Designed to enhance safety and automation in various applications
Detects objects effectively, ensuring optimal functioning in dynamic settings
Compatible with a wide range of systems for seamless integration
Related links
- EAO 704.9 Series Contact Block
- EAO 704.915.2 Series Contact Block 1 NC
- EAO 704.918.4 Series Contact Block 2 NC
- EAO 704.901.1 Series Contact Block 1 NO
- EAO 704.917.2 Series Contact Block 1 NC
- EAO 704.918.2 Series Contact Block 1 NC
- EAO 4 Series Contact Block 1 NO/1 NC
- EAO 704.915.5 Series Contact Block 1 NO/1 NC
