EAO 704.9 Series Contact Block
- RS Stock No.:
- 441-400
- Mfr. Part No.:
- 704.940.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
€4.60
(exc. VAT)
€5.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.60 |
*price indicative
- RS Stock No.:
- 441-400
- Mfr. Part No.:
- 704.940.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Series | 704.9 | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Series 704.9 | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- CH
The EAO snap-on base is a versatile and practical component designed for seamless integration within various electronic configurations. Crafted from high-quality plastic and finished in a sleek black hue, this accessory ensures durability while adding an aesthetic touch to your setups. Engineered for separate mounting applications, it serves as an ideal solution for lamp transformers, resistor blocks, or capacitor blocks, making it an essential part of any technician's toolkit. Its lightweight nature complements its robust design, ensuring ease of installation without compromising structural integrity. With a focus on functionality and ease of use, this snap-on base stands out as a reliable choice for those seeking effective and innovative electronic solutions.
Constructed from durable plastic for long-lasting use
Sleek black finish enhances the overall appearance of installations
Lightweight design facilitates easy handling and installation
Designed for separate mounting, providing added flexibility
Compatible with lamp transformers, resistor blocks, and capacitor blocks
Related links
- EAO 704.9 Series Contact Block
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block
- EAO 704.9 Series Contact & Light Block, Plug-In
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Resistor Element, 230V
- EAO 704.9 Series Flasher, 130V
- EAO 704.918.4 Series Contact Block 2 NC
