Schneider Electric Harmony XB Series Contact Block, 230V, Red Light
- RS Stock No.:
- 466-541
- Mfr. Part No.:
- ZBVM4M
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€77.63
(exc. VAT)
€95.48
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.63 | €15.526 |
*price indicative
- RS Stock No.:
- 466-541
- Mfr. Part No.:
- ZBVM4M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block & Light Block | |
| Voltage | 230V | |
| Illumination Colour | Red | |
| Series | Harmony XB | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 1mm | |
| Standards/Approvals | IEC 60947-5-4 IEC 60947-1 IEC 60947-5-1 IS 13947-5-1 | |
| Height | 32mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block & Light Block | ||
Voltage 230V | ||
Illumination Colour Red | ||
Series Harmony XB | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 1mm | ||
Standards/Approvals IEC 60947-5-4 IEC 60947-1 IEC 60947-5-1 IS 13947-5-1 | ||
Height 32mm | ||
Length 45mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 230V Voltage Rating, Red Illumination Colour - ZBVM4M
This push button contact Block is an integral component for automation and control applications. Optimised for use with push buttons, this light Block operates at a voltage rating of 230 V and features striking red LED illumination, enhancing visibility and usability in various settings. Designed for robust performance, the contact Block includes screw clamp terminals for secure connections, facilitating easy installation and maintenance.
Features & Benefits
• Screw clamp Terminal blocks facilitate secure and easy wiring connections
• Integrated LED included promoting long-lasting and energy efficient operation
• Tailored for use with push buttons providing versatile industrial applications
• Part of the Harmony series ensuring quality and reliability in performance
• Integrated LED included promoting long-lasting and energy efficient operation
• Tailored for use with push buttons providing versatile industrial applications
• Part of the Harmony series ensuring quality and reliability in performance
Applications
• Ideal for industrial control panels requiring illuminated push button solutions
• Used in automation systems for Visual signalling in operational status
• Suitable for retrofitting existing push button setups with Advanced lighting
• Implemented in safety control systems to enhance operator awareness
• Perfect for electrical projects demanding high visibility and reliability
• Used in automation systems for Visual signalling in operational status
• Suitable for retrofitting existing push button setups with Advanced lighting
• Implemented in safety control systems to enhance operator awareness
• Perfect for electrical projects demanding high visibility and reliability
How does the illumination enhance the functionality of the contact block?
The bright red LED illumination significantly improves visibility, making it easier for operators to identify the status of equipment or machinery, particularly in low-light environments. This helps prevent operational errors and enhances safety.
Is this product suitable for outdoor applications?
While it is designed for industrial settings, users should consider environmental factors such as exposure to moisture or dust. Appropriate enclosures may be necessary for outdoor applications to protect the unit from adverse conditions.
What maintenance is required for this type of contact block?
Regular Visual inspections are recommended to ensure that connections remain secure and free from corrosion or wear. Cleaning the terminals and ensuring they are tight will extend the lifespan and reliability of the contact block.
Related links
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Light Block Red Light
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- BACO BACO Series Light Block Red Light
- Schneider Electric Harmony XB Series Light Block, 230V
- Schneider Electric Harmony XB Series Light Block Blue Light
- Schneider Electric Harmony XB Series Light Block White Light
