Schneider Electric Harmony XB Series Contact Block, 230V, Red Light
- RS Stock No.:
- 585-471
- Mfr. Part No.:
- ZALVM4M
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€90.76
(exc. VAT)
€111.63
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.76 | €18.152 |
*price indicative
- RS Stock No.:
- 585-471
- Mfr. Part No.:
- ZALVM4M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block & Light Block | |
| Voltage | 230V | |
| Illumination Colour | Red | |
| Series | Harmony XB | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 JIS C8201-5-1 UL 508 EN/IEC 60947-1 EN/IEC 60947-5-4 CSA C22.2 No 14 JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block & Light Block | ||
Voltage 230V | ||
Illumination Colour Red | ||
Series Harmony XB | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 JIS C8201-5-1 UL 508 EN/IEC 60947-1 EN/IEC 60947-5-4 CSA C22.2 No 14 JIS C8201-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light block with integral LED allows fast and easy replacement and configuration of your signaling units. It is supplied with 230V to 240V AC and it connects with simple screw-clamp connections. It is easily installed on compatible illuminated push button or selector switch units via clip together assembly. It enables visual distinction of signaling units via illumination by integral LED.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony XB Series Light Block Red Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Light Block, 230V
- Schneider Electric Harmony XB Series Light Block Blue Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB Series Light Block, Red Light
