RAFI RAFIX 16 Series Switch Block, 35V, 1 NO/1 NC

Subtotal (1 pack of 20 units)*

€271.80

(exc. VAT)

€334.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€271.80€13.59

*price indicative

RS Stock No.:
524-375
Mfr. Part No.:
1.20.123.001/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Switch Block

Product Type

Push Button Switching Element

Voltage

35V

Series

RAFIX 16

Contact Configuration

1 NO/1 NC

Current Rating

250mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

22.2mm

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

Height

34.4mm

Length

22.2mm

COO (Country of Origin):
DE
The RAFI Universal switching in silver colour elements are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function then a switching function is implemented by the actuator alone.

Contact function momentary switching functions are realized via the actuating element

Mounting by snapping onto actuator

Disassembly by turning and pulling off

Flat plug-in connections 2.8 x 0.8 mm also with PCB plug-in base or screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy