RAFI RAFIX 22 Series Switch Block, 35V
- RS Stock No.:
- 524-702
- Mfr. Part No.:
- 1.20.124.128/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€507.06
(exc. VAT)
€623.68
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €507.06 | €50.706 |
*price indicative
- RS Stock No.:
- 524-702
- Mfr. Part No.:
- 1.20.124.128/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 35V | |
| Series | RAFIX 22 | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | |
| Width | 39.5mm | |
| Height | 30mm | |
| Length | 49.9mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 35V | ||
Series RAFIX 22 | ||
Current Rating 100mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | ||
Width 39.5mm | ||
Height 30mm | ||
Length 49.9mm | ||
- COO (Country of Origin):
- HU
The RAFI Switching Element features a BA9s Lamp socket with screw terminal is an excellent choice for applications like vehicle construction, electrical engineering, and mechanical systems. Featuring a screw connection, it allows for direct and efficient wiring without the need for ferrules on stranded wires, while supporting both rigid and stranded wires. Its modular design enables simple mounting by snapping onto the coupling and actuator, with easy disassembly using the bayonet lever.
Light grey colour
Gold Contact material
Contact function 1 NC plus 1 NO and 1 NC plus 1 NO
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO And 1 NC +
- RAFI RAFIX 22 Series Switch Block 1 NC
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights DPST
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO And 1 NO
