RAFI RAFIX 22 Series Switch Block, 35V, 1 NC
- RS Stock No.:
- 524-713
- Mfr. Part No.:
- 5.00.100.164/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€100.50
(exc. VAT)
€123.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.50 | €10.05 |
*price indicative
- RS Stock No.:
- 524-713
- Mfr. Part No.:
- 5.00.100.164/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 35V | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NC | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Standards/Approvals | RoHS, REACH, CE, IEC 60068-2-27, IEC 60068-2-6 | |
| Length | 49.9mm | |
| Width | 39.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 35V | ||
Series RAFIX 22 | ||
Contact Configuration 1 NC | ||
Current Rating 100mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Standards/Approvals RoHS, REACH, CE, IEC 60068-2-27, IEC 60068-2-6 | ||
Length 49.9mm | ||
Width 39.5mm | ||
- COO (Country of Origin):
- HU
The RAFI Modular Switching element designed for applications in measurement-control-regulation, electrical engineering, and vehicle construction. It features screw connections for ease of wiring, and captive screws for secure assembly. The modular design allows for quick and tool-free assembly or disassembly using a bayonet lever. It is compatible with rigid and stranded wires, offering flexibility and efficiency in various engineering systems.
Light grey colour
Gold Contact material
Contact function 1 NC
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block 1 NC
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO And 1 NC +
