RAFI RAFIX 22 Series Switch Block, 400V, DPST
- RS Stock No.:
- 524-735
- Mfr. Part No.:
- 1.20.124.019/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-735
- Mfr. Part No.:
- 1.20.124.019/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 400V | |
| Series | RAFIX 22 | |
| Contact Configuration | DPST | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 39.5mm | |
| Standards/Approvals | RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | |
| Length | 49.9mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 400V | ||
Series RAFIX 22 | ||
Contact Configuration DPST | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 39.5mm | ||
Standards/Approvals RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | ||
Length 49.9mm | ||
Height 30mm | ||
- COO (Country of Origin):
- HU
The RAFI Switching Element has a screw terminal is a modular used across fields like measurement-control-regulation, electrical engineering, and vehicle construction. It offers simple assembly through snap-on mounting and rear cable insertion, eliminating the need for wire bending. Captive screws ensure secure connections, and both rigid and stranded wires are supported. Disassembly is made effortless with a bayonet lever, enhancing flexibility and efficiency in various engineering applications.
Black colour
Silver Contact material
Contact function 2 NC
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights DPST
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Switch Block, 400V
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block 1 NC
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 22 Series Switch Block 1 NC/1 NC
