RAFI RAFIX 22 Series Switch Block, 400V, 1 NO/1 NO
- RS Stock No.:
- 524-756
- Mfr. Part No.:
- 1.20.124.024/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 5 units)*
€114.41
(exc. VAT)
€140.72
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.41 | €22.882 |
*price indicative
- RS Stock No.:
- 524-756
- Mfr. Part No.:
- 1.20.124.024/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 400V | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NO/1 NO | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Length | 49.9mm | |
| Width | 39.5mm | |
| Standards/Approvals | IEC 60068-2-6, RoHS, REACH, CE, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 400V | ||
Series RAFIX 22 | ||
Contact Configuration 1 NO/1 NO | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Length 49.9mm | ||
Width 39.5mm | ||
Standards/Approvals IEC 60068-2-6, RoHS, REACH, CE, IEC 60068-2-27 | ||
- COO (Country of Origin):
- HU
The RAFI Switching Element has a screw terminal and a BA9s lamp socket is used across fields like measurement-control-regulation, electrical engineering, and vehicle construction. It offers simple assembly through snap-on mounting and rear cable insertion, eliminating the need for wire bending. Captive screws ensure secure connections, and both rigid and stranded wires are supported. Disassembly is made effortless with a bayonet lever, enhancing flexibility and efficiency in various engineering applications.
Black colour
Silver Contact material
Contact function 1 NO and 1 NO
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO And 1 NO
- RAFI RAFIX 22 Series Switch Block, 400V
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 22 Series Switch Block 1 NC
- RAFI RAFIX 22 Series Switch Block 1 NC/1 NC
