RAFI RAFIX 16 Series Contact Block, 35V ac, DPST
- RS Stock No.:
- 525-128
- Mfr. Part No.:
- 1.20.123.014/0000
- Manufacturer:
- RAFI
Subtotal (20 units, in packs of 20)*
€472.72
(exc. VAT)
€581.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €472.72 | €23.636 |
*price indicative
- RS Stock No.:
- 525-128
- Mfr. Part No.:
- 1.20.123.014/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 35V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.2mm | |
| Height | 34.4mm | |
| Standards/Approvals | RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 35V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.2mm | ||
Height 34.4mm | ||
Standards/Approvals RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | ||
Length 22.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Standard Switching Element with gold contacts and a lamp socket is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 2 NC
Max operating travel 3 mm
Related links
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX FS Series Contact Block for Use with Spacer DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
