RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor, 250V ac, 1NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-321
Mfr. Part No.:
1.20.126.302/9000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V ac

Series

RAFIX 16

Contact Configuration

1NO

For Use With

Plug In Distributor

COO (Country of Origin):
HU
The RAFI Standard Switching Element with a lamp socket and a light guide for LED clips is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.

Black colour

Silver Contact material

Contact function 1 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy