RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector, 250V ac, 1NO, SPST
- RS Stock No.:
- 525-945
- Mfr. Part No.:
- 1.20.123.021/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-945
- Mfr. Part No.:
- 1.20.123.021/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | 1NO, SPST | |
| For Use With | Multipole Connector | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration 1NO, SPST | ||
For Use With Multipole Connector | ||
- COO (Country of Origin):
- DE
The RAFI Universal Switching Element without a lamp socket, and quick-connect terminals is an adaptable solution for fields such as electrical engineering, industrial robotics, and mechanical systems. Its momentary contact function is suited for emergency stops and actuators with two switching directions, like selector and key switches. Featuring two separate switching chambers for different potentials, it is easily mounted by snapping onto the actuator and can be disassembled by turning and pulling off.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 1 NC plus 1 NO
Silver contact material
Related links
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector SPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO
