RAFI RAFIX 16 Series Switch Block, 250V, 1 NO/1 NC
- RS Stock No.:
- 525-428
- Mfr. Part No.:
- 1.20.123.101/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 20 units)*
€530.03
(exc. VAT)
€651.94
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €530.03 | €26.502 |
*price indicative
- RS Stock No.:
- 525-428
- Mfr. Part No.:
- 1.20.123.101/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Switch Block | |
| Voltage | 250V | |
| Series | RAFIX 16 | |
| Contact Configuration | 1 NO/1 NC | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 22.2mm | |
| Width | 22.2mm | |
| Standards/Approvals | REACH, RoHS, CE, IEC 60068-2-27, IEC 60068-2-6 | |
| Height | 34.4mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Switch Block | ||
Voltage 250V | ||
Series RAFIX 16 | ||
Contact Configuration 1 NO/1 NC | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 22.2mm | ||
Width 22.2mm | ||
Standards/Approvals REACH, RoHS, CE, IEC 60068-2-27, IEC 60068-2-6 | ||
Height 34.4mm | ||
- COO (Country of Origin):
- DE
The RAFI universal switching element silver are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone.
Suitable for emergency stop and actuators with 2 switching directions such as selector switches and key switches
Safe switching with oxidation-free gold contacts max 35 V 0.25 A
NC contacts forcibly separated according to IEC 60947-5-1
Two separate switching chambers allowing two different potentials to be switched
Related links
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/2 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 2 NC
- RAFI RAFIX 16 Series Switch Block 1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST
