RAFI RAFIX 16 Series Contact Block, 35V ac, 1 NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-588
Mfr. Part No.:
1.20.122.031/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Series

RAFIX 16

Block Type

Contact Block

Voltage

35 V ac

Contact Configuration

1 NO

Current Rating

250 mA

Height

34.4 mm

Length

22.2 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-25 °C

Product Type

Push Button Switching Element

Standards/Approvals

REACH, RoHS, CE, IEC 60068-2-6, IEC 60068-2-27

Width

22.2 mm

COO (Country of Origin):
DE
The RAFI standard switching elements gold are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Suitable for pushbuttons, mushroom pushbuttons, and toggle switches

Optional latching function for visible switch function

Mounting by snapping onto actuator

Disassembly by turning and pulling off

Flat plug-in connections 2.8 x 0.8mm also with PCB plug-in base or screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy