RAFI RAFIX 16 Series Contact Block, 250V ac, DPST
- RS Stock No.:
- 525-592
- Mfr. Part No.:
- 1.20.122.062/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-592
- Mfr. Part No.:
- 1.20.122.062/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 34.4mm | |
| Length | 22.2mm | |
| Width | 22.2mm | |
| Standards/Approvals | RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 34.4mm | ||
Length 22.2mm | ||
Width 22.2mm | ||
Standards/Approvals RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | ||
- COO (Country of Origin):
- DE
The RAFI standard switching elements silver are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Suitable for pushbuttons, mushroom pushbuttons, and toggle switches
Optional latching function for visible switch function
Mounting by snapping onto actuator
Disassembly by turning and pulling off
Flat plug-in connections 2.8 x 0.8mm also with PCB plug-in base or screw connection
Related links
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 16 Series Contact Block SPST
