RAFI RAFIX 22 Series Contact Block, 35V ac, DPST
- RS Stock No.:
- 525-621
- Mfr. Part No.:
- 1.20.126.005/9000
- Manufacturer:
- RAFI
Subtotal (1 tube of 30 units)*
€362.64
(exc. VAT)
€446.05
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €362.64 | €12.088 |
*price indicative
- RS Stock No.:
- 525-621
- Mfr. Part No.:
- 1.20.126.005/9000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 35V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | DPST | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 17.3mm | |
| Height | 16.9mm | |
| Length | 17.3mm | |
| Standards/Approvals | CE, IEC 60068-2-27, IEC 60068-2-6, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 35V ac | ||
Series RAFIX 22 | ||
Contact Configuration DPST | ||
Current Rating 100mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 17.3mm | ||
Height 16.9mm | ||
Length 17.3mm | ||
Standards/Approvals CE, IEC 60068-2-27, IEC 60068-2-6, RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI switching element universal PCB have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements float directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the centre channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.
Only suitable for pushbutton, selector and key switches, not for mushroom pushbutton and emergency stop
Mounting soldering on printed circuit board
Version with light guide for SMT LED without light guide for THT LED
Related links
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block for Use with Spacer DPST
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor DPST
