RAFI RAFIX 16 Series Contact Block, 250V ac, DPST
- RS Stock No.:
- 525-941
- Mfr. Part No.:
- 1.20.123.005/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 20 units)*
€271.80
(exc. VAT)
€334.31
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.80 | €13.59 |
*price indicative
- RS Stock No.:
- 525-941
- Mfr. Part No.:
- 1.20.123.005/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 22.2mm | |
| Width | 22.2mm | |
| Standards/Approvals | CE, RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27 | |
| Height | 34.4mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 22.2mm | ||
Width 22.2mm | ||
Standards/Approvals CE, RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27 | ||
Height 34.4mm | ||
- COO (Country of Origin):
- DE
The RAFI Universal Switching Element with a lamp socket, and quick-connect terminals is an adaptable solution for fields such as electrical engineering, industrial robotics, and mechanical systems. Its momentary contact function is suited for emergency stops and actuators with two switching directions, like selector and key switches. Featuring two separate switching chambers for different potentials, it is easily mounted by snapping onto the actuator and can be disassembled by turning and pulling off.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 2 NO
Silver contact material
Related links
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 16 Series Contact Block SPST
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block DPST
