Schneider Electric Harmony XB Series Contact Block, 250V, 1 NO
- RS Stock No.:
- 655-439
- Mfr. Part No.:
- ZB4BZ101TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€671.43
(exc. VAT)
€825.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €671.43 | €6.714 |
*price indicative
- RS Stock No.:
- 655-439
- Mfr. Part No.:
- ZB4BZ101TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block & Light Block | |
| Block Type | Contact Block | |
| Voltage | 250V | |
| Series | Harmony XB | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 34mm | |
| Height | 54mm | |
| Length | 44mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-1, UL 508, IEC 60947-5-1, IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block & Light Block | ||
Block Type Contact Block | ||
Voltage 250V | ||
Series Harmony XB | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 34mm | ||
Height 54mm | ||
Length 44mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-1, UL 508, IEC 60947-5-1, IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete body or contact assembly for Harmony XB4 includes a single contact with a body or fixing collar, 1 NO, and comes in a set of 100. It complies with standards such as UL 508, IEC 60947-5-5, CSA C22.2 No 14, IEC 60947-1, IEC 60947-5-4, IEC 60947-5-1, JIS C8201-5-1, and JIS C8201-1.
Fixing collar material Zamak
Sale per indivisible quantity 100
Head type Standard
Contacts type and composition 1 NO
Contact operation Slow-break
Contact block type Single
Contacts material Silver alloy (Ag/Ni)
Short-circuit protection 10 A cartridge fuse type gG conforming to IEC 60947-5-1
Related links
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Contact Block 1 NC
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric Harmony XB Series Contact Block 1 NO
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Contact Block SPST
