EAO for Use with Switch 250 V, 2 NO

Subtotal (1 unit)*

€88.06

(exc. VAT)

€108.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.06

*price indicative

RS Stock No.:
757-540
Mfr. Part No.:
704.917.3-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Push-in

For Use With

Switch

Contact AC Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a versatile device designed for reliable control in various electrical applications, featuring a slow-make switching mechanism to enhance operational efficiency and safety.

Utilises gold-silver and hard silver contacts for enhanced performance

Rated for 250 V AC at 6 A, making it suitable for diverse tasks

Operates effectively within a temperature range of -40 °C to +55 °C

Complies with multiple standards, ensuring trusted reliability in low-voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy