EAO for Use with Switch 500 V, 2 NO

Image representative of range

Subtotal (1 unit)*

€22.44

(exc. VAT)

€27.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.44

*price indicative

RS Stock No.:
757-538
Mfr. Part No.:
704.905.3/D-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Plug-in Terminal

Minimum Operating Temperature

-40°C

For Use With

Switch

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a versatile component designed to manage high voltage and current specifications efficiently. This snap-action device is tailored for reliable operation in various applications, ensuring optimal performance and safety.

Double plug-in Terminal design facilitates simple installation

Electrical lifetime of 50,000 cycles ensures long-lasting performance

Complies with multiple standards, ensuring quality and reliability

Compact design with a weight of only 0.025 kg for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy