EAO for Use with Switch 250 V, 2 NC
- RS Stock No.:
- 757-547
- Mfr. Part No.:
- 704.918.4-1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.35
(exc. VAT)
€41.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.35 |
*price indicative
- RS Stock No.:
- 757-547
- Mfr. Part No.:
- 704.918.4-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Push-in | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Push-in | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a reliable component designed to function efficiently within electrical circuits, enabling precise control in a variety of applications.
Equipped with gold-silver and hard silver contact options for diverse operational requirements
Rated for 50,000 cycles of operation, providing long-lasting performance
IP20 protection rating, making it suitable for indoor environments
Operates effectively across a wide temperature range from –40 °C to +55 °C
Related links
- EAO for Use with Switch 250 V, 2 NC
- EAO for Use with Switch 250 V, 2 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO 704.918.4 Series Contact Block 2 NC
- EAO for Use with Switch 250 V, 1 NC
- EAO for Use with Switch 250 V, 1 NC/1 NO
- EAO for Use with Switch 250 V, 1 NO
