EAO for Use with Switch 500 V, 2 NC
- RS Stock No.:
- 757-579
- Mfr. Part No.:
- 704.915.4/D-1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.44
(exc. VAT)
€27.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.44 |
*price indicative
- RS Stock No.:
- 757-579
- Mfr. Part No.:
- 704.915.4/D-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for reliable operation in diverse applications, featuring slow-make technology to ensure safety and efficiency under voltage as per industry standards.
Operates effectively in voltage ranges up to 500 V AC at 6 A
Equipped with double plug-in terminals for easy installation
Built with Durable silver contacts to enhance conductivity and longevity
Rated for 50,000 cycles of operation, ensuring long-term reliability
