Allen Bradley 800F Series Light Block, 120V ac, Red Light
- RS Stock No.:
- 134-8237
- Distrelec Article No.:
- 302-26-870
- Mfr. Part No.:
- 800F-MN5R
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 134-8237
- Distrelec Article No.:
- 302-26-870
- Mfr. Part No.:
- 800F-MN5R
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 120V ac | |
| Illumination Colour | Red | |
| Series | 800F | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 6mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, UR, UL, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 120V ac | ||
Illumination Colour Red | ||
Series 800F | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 6mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, UR, UL, CSA, CE | ||
- COO (Country of Origin):
- CN
Allen Bradley Light Block, Latch Included, Screw Terminal - 800F-MN5R
For clear signalling when processes are running, opt for this light block from Rockwell Automation's Allen Bradley range. The red colour makes it an ideal choice for stop switches. You can fit it to the back of any 800F illuminated operator and it will beam through the button head to let people know the status of the process it controls. The LED is bright, clearly noticeable and, as it delivers 100,000 hours of continuous operation, is reliable. You'll find light blocks like this used with instrumentation panels and industrial vehicles.
• Modular design gives you flexibility when building your system
• IP66 rating means it's dust-tight and can stand up to high-pressure water sprays or heavy seas
• Screw terminals help you connect it quickly and securely
• 22mm cutout diameter for easy installation on a standard panel
Standards and Certifications
• CE
• UL
• CSA
• CCC
Will I need to change the LED in this light block?
No, the LED is designed to last the lifetime of the block. Other blocks have incandescent bulbs, which can be changed.
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Light Block, 120V ac
- Allen Bradley 800F Series Light Block, 120V
- Allen Bradley 800F Series Light Block 24V dc, Red Light
- Allen Bradley 800F Series Contact Block 24 V 1 NO
- Allen Bradley 800F Series Light Block Clear Amber Green White Light
- Allen Bradley 800F Series Light Block Green Light
- Allen Bradley 800F Series Light Block White Light
- Allen Bradley 800F Series Light Block 24V dc, White Light
