Allen Bradley 800F Series Light Block, 120V ac
- RS Stock No.:
- 134-8238
- Distrelec Article No.:
- 302-26-871
- Mfr. Part No.:
- 800F-MN5W
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 134-8238
- Distrelec Article No.:
- 302-26-871
- Mfr. Part No.:
- 800F-MN5W
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contact Block | |
| Block Type | Light Block | |
| Voltage | 120V ac | |
| Series | 800F | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 6mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UR, UL, CSA, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contact Block | ||
Block Type Light Block | ||
Voltage 120V ac | ||
Series 800F | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 6mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UR, UL, CSA, CCC, CE | ||
- COO (Country of Origin):
- CN
Allen Bradley Light Block and Holder, White LED, Screw Terminal Type - 800F-MN5W
For a complete signalling unit, use this light block and holder with a push button from the Allen Bradley 800F Series by Rockwell Automation. It sends a signal to connected devices for as long as you apply pressure to the connected button. This unit also features an indicator light, which illuminates the operating surface and makes it easy to spot. You can easily connect your push button to the block using the metal holder, which has a rotating collar for easy installation and removal.
• White LED offers superior brightness and enhanced energy efficiency compared with incandescent bulbs
• Resistant to current leakage to minimise the chances of a fault inhibiting performance
• Standard 22mm hole fixing for installation compatibility
• Voltage rating of 120V AC extends operating life of the LED
Standards and Certifications
• UL508
• CSA Certified
• CE Marked
• CCC Compliant
What's the expected operating life of the LED in this component?
The LED in this block can operate continuously for 100,000 hours, so you can be confident that it will provide highly visible indications of your machine's status throughout a long service life.
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Light Block Red Light
- Allen Bradley 800F Series Light Block, 120V
- Allen Bradley 800F Series Light Block, 240V ac
- Allen Bradley 800F Series Contact Block 24 V 1 NO
- Allen Bradley 800F Series Contact Block 24 V 1 NC
- Allen Bradley 800F Series Light Block Green Light
- Allen Bradley 800F Series Light Block 24V dc, Green Light
- Schneider Electric Harmony XB6 Series Light Block White Light
