Allen Bradley 800F Series Light Block, 240V ac
- RS Stock No.:
- 134-8240
- Distrelec Article No.:
- 302-26-873
- Mfr. Part No.:
- 800F-MN7R
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 134-8240
- Distrelec Article No.:
- 302-26-873
- Mfr. Part No.:
- 800F-MN7R
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contact Block | |
| Block Type | Light Block | |
| Voltage | 240V ac | |
| Series | 800F | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 6mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UR, UL, CSA, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contact Block | ||
Block Type Light Block | ||
Voltage 240V ac | ||
Series 800F | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 6mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UR, UL, CSA, CE, CCC | ||
- COO (Country of Origin):
- CN
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Light Block, 240V ac
- Allen Bradley 800F Series Light Block White Light
- Allen Bradley 800F Series Light Block, 240V
- Allen Bradley 800F Series Light Block, 120V ac
- Allen Bradley 800F Series Light Block Green Light
- Allen Bradley 800F Series Light Block 24V dc, Green Light
- Allen Bradley 800F Series Light Block, 120V
- Allen Bradley 800F Series Light Block, 24V
