Omron for Use with A22, A22K
- RS Stock No.:
- 214-7002
- Mfr. Part No.:
- A22-20
- Manufacturer:
- Omron
Subtotal (1 unit)*
€16.27
(exc. VAT)
€20.01
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.27 |
*price indicative
- RS Stock No.:
- 214-7002
- Mfr. Part No.:
- A22-20
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switchblock | |
| For Use With | A22, A22K | |
| Standards/Approvals | CE, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switchblock | ||
For Use With A22, A22K | ||
Standards/Approvals CE, UL, cUL | ||
The Omron A22 series have contact block for the general-purpose load and it has DPDT output with NO operation mode.
Easy mounting and removal of switch unit
