Omron

Subtotal (1 unit)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.82

*price indicative

RS Stock No.:
214-7023
Mfr. Part No.:
A22NZ-T-CP
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contact & Light Block

Standards/Approvals

RoHS

Omron Contact & Light Block, Light Block Function - A22NZ-T-CP


This contact & light Block provides a Compact switching Interface and optical interruption sensing for industrial control panels and automation systems. It combines mechanical contact operation with a light‑Blocking detection capability to serve as a versatile input device in electrical and mechanical installations. The unit is intended for integration where a combined contact and optical sensing function is required.

Features & Benefits


• Combines contact switching with light interruption detection
• Compact form suitable for dense control layouts
• Compatible with standard control wiring and mounting practices

Applications


• Suitable for panel‑mounted operator interfaces in automation
• Used for machine status detection where optical interruption is required
• Ideal for retrofit replacements in electrical control cabinets
• Suitable for integration into OEM control modules for machinery

What information identifies the correct replacement unit?


The manufacturer's identification provides the reference needed when ordering an equivalent contact and optical Block for maintenance or replacement.

How is the device positioned within control hardware?


It is designed for installation within control panels or assemblies where a combined mechanical contact and light‑block function is required, following standard mounting and wiring conventions.

What operational modes can be expected from the component?


The device offers mechanical contact switching alongside a light‑block sensing capability, enabling both discrete electrical switching and optical interruption detection for control logic inputs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy