Omron A22NZ Series Contact Block, Blue Light, 1NO
- RS Stock No.:
- 214-7821
- Mfr. Part No.:
- A22NZ-S-P1A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 67 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.51 |
*price indicative
- RS Stock No.:
- 214-7821
- Mfr. Part No.:
- A22NZ-S-P1A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Block Type | Contact Block | |
| Illumination Colour | Blue | |
| Series | A22NZ | |
| Contact Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Block Type Contact Block | ||
Illumination Colour Blue | ||
Series A22NZ | ||
Contact Configuration 1NO | ||
The Omron pushbutton accessory is contact block with push-in terminal.
High Accuracy
High-speed
Presize
High-speed
Presize
Related links
- Omron A22NZ Series Contact Block 1NO
- Omron A22NZ-S Series Contact Block 2NC
- Schneider Electric Harmony XB4 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB6 Series Contact & Light Block 1NO + 1NC
- Omron A22NZ Series Light Block, 24V
- Omron A22NZ Series Light Block, 200/220/230V ac
- Omron A22NZ Series for Use with A22N Series Push Button
- Omron A22N Series Contact Block, 2NO
