Schneider Electric Harmony Series Contact Block, 1 NO/1 NC
- RS Stock No.:
- 220-5200
- Mfr. Part No.:
- XACS411
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-5200
- Mfr. Part No.:
- XACS411
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACS Series Push Button Contact Block, 1NO/NC Contact Configuration, Screw Clamp Terminal Type - XACS411
This push button contact Block is an essential component for automation systems, designed to provide reliable performance in various industrial applications. Designed to operate within the XACS series, this 1NO/NC contact Block features a screw clamp Terminal type for secure connections and is compatible with XACA, ZA2B... heads, making it versatile for various setups.
Features & Benefits
• 1NO and NC configuration allows for versatile control options
• Screw clamp terminals provide secure and strong connections
• No LED included, ensuring a Compact design for limited spaces
• Robust construction suited for industrial environments
• Screw clamp terminals provide secure and strong connections
• No LED included, ensuring a Compact design for limited spaces
• Robust construction suited for industrial environments
Applications
• Used with XACA heads for enhanced functionality
• Ideal for integration in electrical control panels
• Utilised in machinery control systems for efficient operation
• Suitable for use in factory automation equipment
• Applicable in safety systems requiring reliable contact switches
• Ideal for integration in electrical control panels
• Utilised in machinery control systems for efficient operation
• Suitable for use in factory automation equipment
• Applicable in safety systems requiring reliable contact switches
What type of connections does this Block support?
It features screw clamp terminals, which provide a secure and robust connection, suitable for various wiring needs.
Is there a specific application you recommend for compatibility?
It is designed to be used with XACA and ZA2B... heads, enhancing its functionality in industrial settings where those components are present.
Can this Block handle different voltage levels?
The contact Block is designed to operate effectively within standard industrial voltage levels, but ensure compatibility with the overall system design.
What materials are used in the construction of this component?
It's constructed to withstand industrial environments
although specific material details are not disclosed, it is designed for durability and performance.
How does the absence of an LED benefit its use?
The lack of an LED reduces the size of the block, allowing easier fitment in tight spaces while maintaining essential functionality.
Related links
- Schneider Electric Harmony Series Contact Block, 1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
