Schneider Electric Harmony Series Contact Block, 240V, 1 NC
- RS Stock No.:
- 211-8492
- Mfr. Part No.:
- XENC1121
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.08
(exc. VAT)
€22.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.08 |
*price indicative
- RS Stock No.:
- 211-8492
- Mfr. Part No.:
- XENC1121
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electrics pendant station contact block having voltage of 240 Vac.
Robust Construction
Mechanical Interlocking
Excellent Performance
Related links
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Eaton M22 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 3 NC
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 2 NO
