Schneider Electric Harmony Series Light Block, 12V, White Light

Subtotal (1 unit)*

€14.30

(exc. VAT)

€17.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.30

*price indicative

RS Stock No.:
221-1991
Mfr. Part No.:
ZB5AVJ1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact & Light Block

Block Type

Light Block

Voltage

12V

Illumination Colour

White

Series

Harmony

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

Yes

Current Rating

18mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

JIS C8201-5-1, etc, EN/IEC 60947-1, UL 508

Height

42mm

Length

32mm

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5, light block with body/fixing collar operates with an integral LED. It has a plastic body and is compatible with Harmony XB5 pilot lights. This light block allows fast and easy replacement and configuration of your signalling units.

Vibration resistant screw clamp connection terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy