Schneider Electric Harmony Series Contact & Light Block, 12V, 24 V, Red Light, 1 NO/1 NC
- RS Stock No.:
- 349-1487
- Mfr. Part No.:
- ZB6ZB45B
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.41
(exc. VAT)
€31.25
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.41 |
| 5 - 9 | €24.64 |
| 10 + | €23.91 |
*price indicative
- RS Stock No.:
- 349-1487
- Mfr. Part No.:
- ZB6ZB45B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 12V, 24V | |
| Illumination Colour | Red | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | FASTON | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 15mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 24mm | |
| Standards/Approvals | UL, CSA, JIS, RoHS, IEC | |
| Height | 18mm | |
| Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Product Type Contact & Light Block | ||
Voltage 12V, 24V | ||
Illumination Colour Red | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type FASTON | ||
Body/Fixing Collar Included Yes | ||
Current Rating 15mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 24mm | ||
Standards/Approvals UL, CSA, JIS, RoHS, IEC | ||
Height 18mm | ||
Length 51mm | ||
- COO (Country of Origin):
- FR
red light block with body/fixing collar with integral LED 12...24V 1NO+1NC
This Harmony ZB6ZB45B is a red light block with body/fixing collar with integral LED 12V to 24V, 1 NO + 1 NC. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
features
Integral LED
Slow break contact
Class II conforming to IEC 61140
Complies with IEC, UL, CSA and JIS standards
Wide range of operating temperature from -25°C to 70°C
Related links
- Schneider Electric Harmony XB6 Series Contact & Light Block 24 V 1 NC
- Schneider Electric Harmony Series Contact & Light Block 24 V 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 24 V 1 NO/1 NC
- Schneider Electric Harmony XB6 Series Contact & Light Block 12 V dc Yellow Light, 1 NO
- Schneider Electric Harmony XB6 Series Contact & Light Block Green Light, 1 NO
- Schneider Electric Harmony XB6 Series Contact & Light Block White Light, 1 NO
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block, 12V
