ABB Miniature Circuit Breaker Series Contact Block, 690V, 1 NO/1 NC
- RS Stock No.:
- 231-9395
- Mfr. Part No.:
- 1SFA611610R2011 MCB-11B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.55 |
*price indicative
- RS Stock No.:
- 231-9395
- Mfr. Part No.:
- 1SFA611610R2011 MCB-11B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 690V | |
| Series | Miniature Circuit Breaker | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, USA, UL, RoHS, cULus, CCC | |
| Height | 40mm | |
| Width | 20mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 690V | ||
Series Miniature Circuit Breaker | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, USA, UL, RoHS, cULus, CCC | ||
Height 40mm | ||
Width 20mm | ||
Length 30mm | ||
- COO (Country of Origin):
- SE
The ABB modular contact block used with MP1, MP2, MP3,MP4 and MPD.
Screw terminals
Non-illuminated
Related links
- ABB Miniature Circuit Breaker Series Contact Block 2 NO/2 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 NO/1 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 CO
- ABB Miniature Circuit Breaker Series Contact Block 1 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 NO
- ABB ABB Modular Series Contact Block 1 NC
- ABB ABB Modular Series Contact Block 2 NC
- ABB ABB Modular Series Contact Block 1 NO