ABB Miniature Circuit Breaker Series Contact Block, 230V, 1 NC
- RS Stock No.:
- 237-5043
- Mfr. Part No.:
- 1SFA611610R1110 MCB-01G
- Manufacturer:
- ABB
Subtotal (1 unit)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.71 |
*price indicative
- RS Stock No.:
- 237-5043
- Mfr. Part No.:
- 1SFA611610R1110 MCB-01G
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 230V | |
| Series | Miniature Circuit Breaker | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 44mm | |
| Width | 10mm | |
| Standards/Approvals | cULus, CE, UL, USA, RoHS, CCC | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 230V | ||
Series Miniature Circuit Breaker | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 44mm | ||
Width 10mm | ||
Standards/Approvals cULus, CE, UL, USA, RoHS, CCC | ||
Length 28mm | ||
- COO (Country of Origin):
- SE
ABB Miniature Circuit Breaker Series Contact Block, 6A Current Rating, 230V Voltage - 1SFA611610R1110 MCB-01G
This contact Block is a Compact electrical switching component designed to provide a normally closed auxiliary contact for miniature circuit breaker installations. It is intended for use in industrial control and automation panels where a low-current, reliable changeover Interface is required and operates within a defined temperature range.
Features and Benefits:
• 1NC configuration provides a dedicated normally closed contact for control circuits
• Rated for 6A current to handle small control and signalling loads
• 230V voltage rating permits use in common low‑voltage control systems
• Screw Terminal connection allows secure, maintenance‑friendly wiring
• Meets multiple safety approvals to suit varied regulatory environments
• Operates from -25°C to 70°C to tolerate broad ambient conditions
• Rated for 6A current to handle small control and signalling loads
• 230V voltage rating permits use in common low‑voltage control systems
• Screw Terminal connection allows secure, maintenance‑friendly wiring
• Meets multiple safety approvals to suit varied regulatory environments
• Operates from -25°C to 70°C to tolerate broad ambient conditions
Applications
• Suitable for auxiliary signalling circuits in distribution boards
• Ideal for integration into automation control panels
• Used with electrical protection devices as an auxiliary contact
• Can be used for status feedback in industrial switchgear
• Used for low-current interlock functions in machinery control
• Ideal for integration into automation control panels
• Used with electrical protection devices as an auxiliary contact
• Can be used for status feedback in industrial switchgear
• Used for low-current interlock functions in machinery control
What type of termination does it use for conductor attachment?
It uses screw terminals to secure conductors, enabling straightforward field wiring and reliable mechanical contact.
Can it be used in installations with regulatory conformity requirements?
The unit carries multiple approvals including CE, UL and cULus, and complies with RoHS and CCC standards for use where those certifications are required.
What environmental limits define its usable range?
The component is specified to function at temperatures down to -25°C and up to 70°C, covering typical indoor and controlled industrial environments.
How Compact is the component for panel integration?
Its physical footprint is very small, measuring 0.028 m in length by 0.044 m in height by 0.01 m in width, which supports dense mounting in confined enclosures.
Related links
- ABB Miniature Circuit Breaker Series Contact Block 1 NO
- ABB Miniature Circuit Breaker Series Contact Block 1 NO/1 NC
- ABB Miniature Circuit Breaker Series Contact Block 2 NO/2 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact & Light Block 1 NC
- ABB ABB Modular Series Light Block, 24V
- ABB MCBH Series Contact Block 2 NO/1 NC
- Schmersal EF10.1 Series Contact Block 1 NC