ABB MLBL Series Light Block, 24V, Blue Light

Subtotal (1 box of 1 unit)*

€17.35

(exc. VAT)

€21.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€17.35

*price indicative

RS Stock No.:
231-9398
Mfr. Part No.:
1SFA611621R1014 MLBL-01L
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

LED Block

Block Type

Light Block

Voltage

24V

Illumination Colour

Blue

Series

MLBL

Illumination Type

LED

Terminal Type

Screw

Current Rating

9.3mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

40mm

Length

40mm

Standards/Approvals

CCC, CE, cULus, DNV GL, EAC, RoHS, UL, USA

Width

10mm

COO (Country of Origin):
CN
The ABB Modular LED blocks for front mounting. The ABB pilot devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.

Integrated LED

Screw Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy