ABB MLBL Series Light Block, 24 V ac, 24V dc, Blue Light

Subtotal (1 unit)*

€17.35

(exc. VAT)

€21.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.35

*price indicative

RS Stock No.:
237-3001
Mfr. Part No.:
1SFA611621R2014
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Light Block

Product Type

LED Block

Voltage

24V ac, 24V ac

Illumination Colour

Blue

Series

MLBL

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, UL, CE, CCC, cULus, REACH

Length

42mm

Height

44mm

Width

10mm

COO (Country of Origin):
CN

ABB MLBL Series LED Block, 24V Voltage, Blue Illumination - 1SFA611621R2014


This LED Block provides a Compact illuminated signalling solution for control panels and modular assemblies, designed to operate from a 24V AC/DC supply. It is intended for use where a clear Visual indication is required within industrial automation and electrical installations, featuring a blue LED indicator and a screw-terminal connection for integration into control circuits.

Features and Benefits:


• Operates from 24V AC/DC for flexible supply compatibility
• Blue LED illumination for distinct Visual signalling
• Screw Terminal simplifies secure electrical connections
• Wide ambient range suits demanding environments
• Conforms to multiple regulatory standards for system integration

Applications


• Suitable for status indication on control panels in factories
• Ideal for signal displays on automation racks and modules
• Used with relays and Terminal blocks in switchgear assemblies
• Can be used for fault signalling in electrical distribution panels

What Terminal type is provided for installation?


It uses screw terminals that allow firm conductor fixation and straightforward wiring during panel assembly.

What operating temperature range can be expected?


The unit functions across a temperature span from -25°C up to 70°C, accommodating cold storage and heated plantroom conditions.

How Compact is the device for space-constrained panels?


The component’s footprint is extremely small, with a length of 0.042 m, a height of 0.044 m and a width of 0.01 m, enabling tight packing in dense assemblies.

Which approvals support integration into certified equipment?


It meets RoHS, UL, CE, CCC, cULus and REACH approvals, facilitating use in regulated industrial products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy