ABB MLBL Series Light Block, 415V ac, Red Light
- RS Stock No.:
- 231-9403
- Mfr. Part No.:
- 1SFA611621R1091 MLBL-09R
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 231-9403
- Mfr. Part No.:
- 1SFA611621R1091 MLBL-09R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Block | |
| Block Type | Light Block | |
| Voltage | 415V ac | |
| Illumination Colour | Red | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Current Rating | 11.2mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 40mm | |
| Width | 10mm | |
| Height | 40mm | |
| Standards/Approvals | USA, CCC, CE, cULus, DNV GL, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Block | ||
Block Type Light Block | ||
Voltage 415V ac | ||
Illumination Colour Red | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Current Rating 11.2mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 40mm | ||
Width 10mm | ||
Height 40mm | ||
Standards/Approvals USA, CCC, CE, cULus, DNV GL, EAC, RoHS, UL | ||
- COO (Country of Origin):
- CN
The ABB Modular LED blocks for front mounting. The ABB pilot devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.
Integrated LED
Screw Terminals
Red - Illuminated
Related links
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block 130 V ac, Red Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Red Light