ABB MLBL Series Light Block, 415V ac, Red Light
- RS Stock No.:
- 237-3036
- Mfr. Part No.:
- 1SFA611621R2091
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3036
- Mfr. Part No.:
- 1SFA611621R2091
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact & Light Block | |
| Block Type | Light Block | |
| Voltage | 415V ac | |
| Illumination Colour | Red | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 40mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact & Light Block | ||
Block Type Light Block | ||
Voltage 415V ac | ||
Illumination Colour Red | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 40mm | ||
Height 40mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 415 V ac rated operational voltage. This LED block is red illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 280 millicandela
Related links
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block 130 V ac, Red Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Red Light