ABB MLBL Series Light Block, 60 V ac, 60V dc, Blue Light

Subtotal (1 unit)*

€17.35

(exc. VAT)

€21.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.35

*price indicative

RS Stock No.:
237-2982
Mfr. Part No.:
1SFA611621R1034
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Light Block

Product Type

Contact & Light Block

Voltage

60V ac, 60V ac

Illumination Colour

Blue

Series

MLBL

Illumination Type

LED

Terminal Type

Screw

Current Rating

12.7mA

Standards/Approvals

No

COO (Country of Origin):
CN
The ABB MLBL series is the modular LED block have 60 V ac/dc rated operational voltage. This LED block is blue illuminated. This LED block have screw type terminal and block have front type mounting.

Terminals IP20

Connection type is screw clamp

Luminance is 550 millicandela

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy