ABB MLBL Series Light Block, 60 V ac, 60V dc, White Light
- RS Stock No.:
- 237-3011
- Mfr. Part No.:
- 1SFA611621R2035
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3011
- Mfr. Part No.:
- 1SFA611621R2035
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact & Light Block | |
| Block Type | Light Block | |
| Voltage | 60V ac, 60V ac | |
| Illumination Colour | White | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Height | 40mm | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact & Light Block | ||
Block Type Light Block | ||
Voltage 60V ac, 60V ac | ||
Illumination Colour White | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Width 10mm | ||
Standards/Approvals No | ||
Height 40mm | ||
Length 40mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 60 V ac/dc rated operational voltage. This LED block is white illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 750 millicandela
Related links
- ABB MLBL Series Light Block 60V dc, White Light
- ABB MLBL Series Light Block 60V dc, Yellow Light
- ABB MLBL Series Light Block 60V dc, Blue Light
- ABB MLBL Series Light Block 60V dc, Red Light
- ABB MLBL Series Light Block 60V dc, Green Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light