ABB MLBL Series Light Block, 230V ac, Yellow Light
- RS Stock No.:
- 237-2987
- Mfr. Part No.:
- 1SFA611621R1073 MLBL-07Y
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-2987
- Mfr. Part No.:
- 1SFA611621R1073 MLBL-07Y
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 230V ac | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Width | 10mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 230V ac | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Width 10mm | ||
Length 42mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 230V Voltage, Yellow Illumination - 1SFA611621R1073 MLBL-07Y
This LED Block provides a Compact illuminated indication solution for control and automation panels, delivering a clear yellow signal from an integrated LED at line voltage. Designed for straightforward panel mounting, it combines a screw Terminal connection with a small footprint for installation in tight assemblies while operating across typical industrial ambient conditions.
Features and Benefits:
• 230V AC rating enables direct mains signalling for control circuits
• LED illumination gives long-life Visual indication and low power draw
• Screw Terminal provides secure electrical connection for panels
• 10mm width allows dense arrangement in Terminal strips
• Operates from -25°C to +70°C for wide ambient range
• LED illumination gives long-life Visual indication and low power draw
• Screw Terminal provides secure electrical connection for panels
• 10mm width allows dense arrangement in Terminal strips
• Operates from -25°C to +70°C for wide ambient range
Applications
• Suitable for control panel status indication in automation racks
• Ideal for machine-room warning lights and operator interfaces
• Used for signal indication on distribution and switchgear fronts
• Can be used for retrofit replacements in industrial indicator arrays
• Ideal for machine-room warning lights and operator interfaces
• Used for signal indication on distribution and switchgear fronts
• Can be used for retrofit replacements in industrial indicator arrays
What mounting or connection method is required for installation?
It connects via screw terminals, allowing direct wiring to standard panel cabling without additional adaptors.
How does it behave under varying ambient temperatures?
The unit remains operational between -25°C and +70°C, maintaining illumination performance across that span.
What Visual output should be expected from the indicator?
It emits a yellow light from an integrated LED intended for clear status signalling in lit panels.
Are there size constraints to consider for dense assemblies?
The Block has a narrow 10mm width, enabling close lateral spacing when multiple indicators are installed.
Related links
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block 130 V ac, Yellow Light
- ABB MLBL Series Light Block 24V dc, Yellow Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block White Light